ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Variable Gain Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Rail to Rail | No |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Maximum Voltage Gain (dB) | 26(Typ) |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum CMRR (dB) | 80(Typ) |
Minimum PSRR (dB) | 77(Typ) |
Output Type | Differential |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 225(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.0002(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |