Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Video | |
16x8 | |
1 | |
±3 | |
±5 | |
±5.5 | |
Dual | |
>=250 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 | |
Lead Shape | Gull-wing |