EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Array Configuration | 32x16 |
Number of Arrays | 1 |
On-Chip Buffers | Yes |
On-Chip MUX/DEMUX | No |
On-Chip Decoder | No |
On-Chip Latch Circuit | No |
Cascading Capability | Yes |
Differential Data Transmission | Yes |
Input Level | CMOS |
Output Level | CMOS |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Line Code | No |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 80 |
Lead Shape | Gull-wing |