EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:1/1:2/1:2 |
Number of Outputs per Chip | 5 |
Maximum Input Frequency (MHz) | 3100 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.55(Typ)@3.3V |
Absolute Propagation Delay Time (ns) | 2.7 |
Maximum Duty Cycle | 55% |
Input Logic Level | CML|Crystal|HCSL|HSTL|LVDS|LVPECL|SSTL |
Output Logic Level | HCSL|LVCMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |