Texas Instruments LMK03033ISQX/NOPB Clock Generators and Synthesizers
Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
48 | |
Lead Shape | No Lead |
