Texas InstrumentsLMK04100SQX/NOPBClock Generators and Synthesizers
Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
7 | |
0.001 to 400 | |
983.04 | |
50 | |
LVCMOS|LVDS|LVPECL | |
LVCMOS|LVDS|LVPECL | |
3.15 | |
3.3 | |
3.45 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 7.15(Max) mm |
Package Length | 7.15(Max) mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
48 | |
Lead Shape | No Lead |