EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 7 |
Clock Input Frequency (MHz) | 0.001 to 400 |
Maximum Output Frequency (MHz) | 1570 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | LVCMOS|LVDS|LVPECL |
Output Logic Level | LVCMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |