Texas InstrumentsLMK04208NKDTClock Generators and Synthesizers
Clock Generator 0.001MHz to 3.1GHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) mm |
Package Width | 9.1(Max) mm |
Package Length | 9.1(Max) mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |