EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 15 |
Clock Input Frequency (MHz) | 0.001 to 6400 |
Maximum Output Frequency (MHz) | 3255 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | HCSL|LVCMOS|LVDS|LVPECL |
Output Logic Level | CML|HSDS|LCPECL|LVCMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 980(Typ) |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 64 |