Texas InstrumentsLMK04714QPAPTQ1Clock Generators and Synthesizers
Grade Ultra-Low-Noise Dual-Loop Clock Jitter Cleaner Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
15 | |
3255 | |
3.135 | |
3.465 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10.2(Max) mm |
Package Length | 10.2(Max) mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |