Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
12 | |
0.001 to 500 | |
1536(Min) | |
3.45 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 9.1(Max) |
Package Length | 9.1(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
64 | |
Lead Shape | No Lead |