TAIYO YUDENLMK063BC6474MPLFCapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 10V X6S 20% Pad SMD 0201 105°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.47uF 10V X6S 20% Pad SMD 0201 105°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |