Texas InstrumentsLMK1D1212RHARClock Buffers and Drivers
Clock Fanout Buffer 12-OUT 2-IN 1:12 40-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.15(Max) |
Package Length | 6.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
40 |
EDA / CAD Models |