TAIYO YUDENLMK212BJ225MG-TCapacitor Ceramic Multilayer
Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |