Reduced Price
TAIYO YUDENLMK212SD683KG-TCapacitor Ceramic Multilayer
Cap Ceramic 0.068uF 10V SD 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.068uF 10V SD 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |