EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 16 |
Clock Input Frequency (MHz) | 0.0005 to 156.25 |
Maximum Output Frequency (MHz) | 1250 |
Typical Duty Cycle (%) | 60(Max) |
Input Logic Level | Crystal|HCSL|HSDS|LVCMOS|LVDS|LVPECL |
Output Logic Level | CML|HCSL|HSDS|LVCMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 64 |