Texas InstrumentsLMK5C33216ARGCTS1Clock Generators and Synthesizers
Clock Generator 0.0000005MHz to 800MHz-IN 1250MHz-OUT 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
16 | |
0.0000005 to 800 | |
1250 | |
60(Max) | |
Crystal|HCSL|HSDS|LVCMOS|LVDS|LVPECL | |
CML|HCSL|HSDS|LVCMOS|LVDS|LVPECL | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9.15(Max) |
Package Length | 9.15(Max) |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
64 | |
Lead Shape | No Lead |