Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 7.1(Max) mm |
PCB changed | 6 |
Supplier Package | QFM |
6 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 7.1(Max) mm |
PCB changed | 6 |
Supplier Package | QFM |
6 |
EDA / CAD Models |