Texas InstrumentsLMK6CE10000CDLFRSMD Crystal Oscillators
Oscillator XO 100MHz ±25ppm 15pF LVCMOS 55% 2.5V/3.3V 4-Pin VSON SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.1(Max) |
Package Length | 2.6(Max) |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | VSON |
4 |
EDA / CAD Models |