Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVDS | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.3(Max) mm |
PCB changed | 6 |
Supplier Package | VSON |
6 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVDS | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.3(Max) mm |
PCB changed | 6 |
Supplier Package | VSON |
6 |
EDA / CAD Models |