EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Programmable Crystal Oscillator |
Standard Frequency (MHz) | 125 |
Frequency Stability (ppm) | ±25 |
Maximum Symmetry (%) | 55 |
Output Level | LVDS |
Minimum Operating Supply Voltage (V) | 2.37 |
Maximum Operating Supply Voltage (V) | 3.5 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.1(Max) mm |
Package Length | 2.6(Max) mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | VSON |
Pin Count | 6 |