EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:8 |
Number of Outputs per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1@1.71V to 3.6V |
Absolute Propagation Delay Time (ns) | 1 |
Maximum Duty Cycle | 55 |
Input Logic Level | HCSL|LVDS |
Output Logic Level | LP-HCSL |
Minimum Operating Supply Voltage (V) | 1.71|2.97 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 40 |
Lead Shape | No Lead |