Diodes IncorporatedLMN200B02-7Discrete Misc
PNP Transistor and N-MOSFET with Pull Down Resistor 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP Transistor and N-MOSFET with Pull Down Resistor | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Check out this LMN200B02-7 discrete device from Diodes Zetex. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.