Texas InstrumentsLMP8481MMEVM-TAmplifier IC Development Boards and Kits

LMP8480/LMP8481 SP Amplifier Evaluation Board

  • Dev Kit Description

    LMP8480/81 evaluation module (EVM) helps designers quickly evaluate the operation and performance of the LMP8480/81 76V Precision High Side Current Sense Amplifier. The EVM is ready to connect to power, load, and test instruments through the use of on-board terminals.

    The EVM contains one LMP8480 or LMP8481 high side evaluation circuit. The EVM’s come pre-assembled with the LMP8480/81 device, 0.1O sense resistor, bypass capacitor and connection terminals installed. The Bi-Directional EVMs include the JP1 and JP2 reference jumpers and terminals.

  • Dev Kit Features

    • Selectable reference voltage options through jumpers (LMP8481)
    • On-board sense resistor or external resistor
    • Optional input EMI/RFI filtering
    • Separate DUT and load supplies Sense voltage test points
    • Optional output isolation resistor
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    35 weeks
    • Price: