EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Product Category | General Purpose |
Number of Channels per Chip | 1 |
Number of ADCs | 1 |
Number of ADC Inputs | 1 |
Resolution (bit) | 16 |
Interface Type | Serial (SPI) |
Minimum Operating Supply Voltage (V) | 2.85 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Supply Current (mA) | 1.76 |
Power Supply Type | Analog |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |