Texas InstrumentsLMP91300NHZRSpecialized Sensors
Inductive Proximity Sensor Analog Output 24-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
24 | |
Lead Shape | No Lead |
Capture all physical changes in your circuit by using this LMP91300NHZR specialized sensor by Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |