Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 2.05 |
Package Length | 2.67 |
PCB changed | 20 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
20 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.41(Max) |
Package Width | 2.05 |
Package Length | 2.67 |
PCB changed | 20 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
20 | |
Lead Shape | Ball |
EDA / CAD Models |