Texas Instruments LMP92001SQE/NOPB Data Conversion Misc
Analog System Data Conversion
Product Technical Specifications
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 5.6(Max) |
Package Length | 10.1(Max) |
PCB changed | 54 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
54 | |
Lead Shape | No Lead |
