Texas InstrumentsLMP93601NHZTAnalog Front End - AFE

AFE General Purpose 1 ADC 16bit 3.3V/5V 24-Pin WQFN EP T/R

Never worry about improper conversion from analog to digital again with the aid of this LMP93601NHZT analog front end developed by Texas Instruments. This AFE has a resolution of 16 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This AFE has a minimum operating temperature of -25 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses analog power. It has 3 channels per chip.

54 parts: Ships today

This item has been discontinued

    Total$1.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1436+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      54
      Country Of origin:
      Malaysia
         
      • Price: $1.1411
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1436+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 54 parts
      • Price: $1.1411