Texas InstrumentsLMR16006YDDCTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LMR16006YDDCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. It only needs a voltage of at least 4 V while not exceeding 60 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 55 V, this is power management at its best. This device has a typical switch current of 1.2 A. It has a switching frequency of 1785 to 2415 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |