Texas Instruments LMS1585AIS-3.3/NOPB Linear Regulators
LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) DDPAK Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
5 | |
2.5 | |
13 | |
1.3@3A|1.4@5A | |
0.005%(Typ) | |
0.3% | |
13 | |
2.7°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
4 | |
Lead Shape | Gull-wing |
