EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 1 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 15 |
Maximum Dropout Voltage @ Current (V) | 1.15@100mA|1.25@1A|1.2@500mA |
Line Regulation | 1mV(Typ) |
Load Regulation | 1mV(Typ) |
Maximum Quiescent Current (mA) | 10 |
Junction to Ambient | 136°C/W(Typ) |
Junction to Case | 15°C/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |