Texas InstrumentsLMT88DCKTTemperature and Humidity Sensors
Temperature Sensor Analog 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
LMT88DCKT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
This LMT88DCKT temperature and humidity sensor from Texas Instruments will sample ambient conditions. It has an analog output. This device's minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |