EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 5 |
Lead Shape | Gull-wing |
Double up your sensor needs by using this LMT89DCKR temperature and humidity sensor from Texas Instruments. It has an analog output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.