Texas InstrumentsLMV321IDBVTOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier LMV321IDBVT OP amp from Texas Instruments. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes biCMOS technology. It has a single channel per chip.
EDA / CAD Models |