Diodes IncorporatedLMV324TSG-13Operational Amplifiers - Op Amps
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
4 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
9@5V | |
2.7 | |
3|5 | |
5.5 | |
0.15@5V | |
0.5@5V | |
1.1@5V | |
Single | |
1@5V | |
23@5V | |
100 | |
50 | |
50 | |
50 to 60 | |
1 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This general purpose amplifier LMV324TSG-13 OP amp from Diodes Zetex will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip. This device is made with CMOS technology.