50% Off
Texas InstrumentsLMV339MTLinear Comparators
Comparator Quad R-R O/P 5V 14-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The characteristics of this high-gain LMV339MT comparator circuit from Texas Instruments allow it to compare input voltages or currents. It has an open collector output. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |