EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Voltage Amplifier |
Manufacturer Type | Low Voltage Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Output |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 9@5V@-40C to 85C |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Input Offset Current (uA) | 0.001(Typ)@5V@-40C to 85C |
Maximum Supply Current (mA) | 0.44@5V |
Typical Output Current (mA) | 160 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 50@5V |
Typical Voltage Gain (dB) | 100 |
Minimum PSRR (dB) | 50 |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |