EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
The general purpose amplifier LMV358M OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. It has 2 channels per chip. This device uses a single power supply.