EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
7@5V | |
2.7 | |
3|5 | |
5.5 | |
0.05@5V | |
0.015@5V | |
0.25@5V | |
0.34 | |
60 | |
Single | |
1@5V | |
39@5V | |
100 | |
0.21@5V | |
50 | |
50 to 60 | |
1 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |