Texas InstrumentsLMV358QDGKROperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier LMV358QDGKR OP amp from Texas Instruments. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes biCMOS technology. This device uses a single power supply.
EDA / CAD Models |