Texas InstrumentsLMV358QPWROperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
7@5V | |
2.7 | |
3|5 | |
5.5 | |
0.05@5V | |
0.25@5V | |
0.34 | |
60 | |
Single | |
1@5V | |
39@5V | |
100 | |
0.21@5V | |
50 | |
50 to 60 | |
1 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier LMV358QPWR OP amp from Texas Instruments. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes biCMOS technology.
EDA / CAD Models |