Texas Instruments LMV431BCM5X/NOPB Voltage References
V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R
Product Technical Specifications
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
138ppm/°C | |
1.24 to 30 | |
35 | |
15 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
