Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Due to a specialized high-gain differential amplifier, this LMV7239M7 comparator circuit from Texas Instruments will easily distinguish between two input signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 85 dB. It has a single channel per chip. This device utilizes biCMOS technology. This device uses a single power supply.
EDA / CAD Models |