STMicroelectronicsLMV822AIYSTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin Mini-SO T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | Mini-SO |
8 | |
Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier LMV822AIYST OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |