STMicroelectronicsLMV823ISTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 10 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier LMV823IST OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
