Texas Instruments LMV824Q1MT/NOPB Operational Amplifiers - Op Amps
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 14-Pin TSSOP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
