onsemiLMV931SQ3T2GOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-88A T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-88A |
5 | |
Lead Shape | Gull-wing |
With this general purpose amplifier LMV931SQ3T2G OP amp from ON Semiconductor you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |