Texas Instruments LMX2352TM/NOPB Clock Generators and Synthesizers
Clock Generator 10MHz to 1.2GHz-IN 24-Pin TSSOP Rail
Product Technical Specifications
Compliant | |
5A991b.1. | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
