Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 20 |
Supplier Package | ULGA |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 20 |
Supplier Package | ULGA |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |